Takachi WP11-15-4G

Takachi Electric Industrial ASA, 110 x 150 x 40mm, WP, IP67
$ 23.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WP11-15-4G.

Farnell

Datasheet1 page8 years ago

Newark

TME

Inventory History

3 month trend:
-10.57%

Supply Chain

Introduction Date2025-06-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi WP11-15-4G provided by its distributors.

Takachi Electric Industrial ASA, 110 x 150 x 40mm, WP, IP67
OUTDOOR/WATERPROOF ENCLOSURE, ASA, GREY; Enclosure Type: Outdoor / Waterproof; Enclosure Material: ASA; External Height - Metric: 40mm; External Width - Metric: 110mm; External Depth - Metric: 150mm; IP Rating: IP67; Body Colo
Outdoor/Waterproof Enclosure, Asa, Grey; Tipo De Envolvente:Outdoor/Waterproof; Altura Externa - Métrico:40Mm; Anchura Externa - Métrico:110Mm; Profundidad Externa - Métrico:150Mm; Color De La Carcaza:Gris; Ip:Ip67 |Takachi WP11-15-4G
Enclosure Material = ASA / Protection Rating = IP67 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 110 / External Depth mm = 150 / External Height mm = 40 / Internal Width mm = 102 / Internal Depth mm = 142 / Internal Height mm = 33 / Series = WP / Weight g = 181

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD91E6WG