Kingbright WP1043SGD

LED Light Bar Uni-Color Green 565nm 2-Pin Chip LED Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorGreen
Lens ColorGreen
MountThrough Hole
Technical
Current25 mA
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused, Rectangular, Tinted
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2.2 V
PackagingBulk
Power Rating62.5 mW
Schedule B8541402000
Viewing Angle100 °
Voltage Rating2.2 V
Wavelength568 nm
Dimensions
Height6.8 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP1043SGD.

Kingbright SCT
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+48.69%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright WP1043SGD.

Related Parts

Descriptions

Descriptions of Kingbright WP1043SGD provided by its distributors.

LED Light Bar Uni-Color Green 565nm 2-Pin Chip LED Bulk
Green 6.15 x 3.65 mm 100° 568 nm 10 mcd 2.5 V Diffused Single Chip LED Light Bar
LED Bars & Arrays Green 568nm 10mcd Diffused Light Bar
LEDs Flat Rectangle Green Diffused Single Chip 3.65 x 6.15 mm 16 mcd 2.2 V | Kingbright WP1043SGD
LED LIGHT BAR SGL 3.65X6.15MM GN

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Technical Specifications

Physical
Case/PackageModule
ColorGreen
Lens ColorGreen
MountThrough Hole
Technical
Current25 mA
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused, Rectangular, Tinted
Luminous Intensity10 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage2.2 V
PackagingBulk
Power Rating62.5 mW
Schedule B8541402000
Viewing Angle100 °
Voltage Rating2.2 V
Wavelength568 nm
Dimensions
Height6.8 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP1043SGD.

Kingbright SCT
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant