Ohmite WNC51RFE

Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Conformal AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance51 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Length11.4046 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNC51RFE.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+51.35%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WNC51RFE.

Related Parts

Descriptions

Descriptions of Ohmite WNC51RFE provided by its distributors.

Res Wirewound 51 Ohm 1% 2W ±20ppm/°C Conformal AXL
2W Mini Molded 51 Ohm 1%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite WNC51RFE
Wirewound Resistors-Through Hole 2watt 51ohm 1%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance51 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Length11.4046 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNC51RFE.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant