Ohmite WNB10RFE

WN Series ceramic Axial Wirewound Resistor 10Ohms 1% 1W +/-50ppm/degC | Ohmite WNB10RFE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Weight295.997371 mg
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance10 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter120 µm
Lead Diameter600 µm
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNB10RFE.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WNB10RFE.

Related Parts

Descriptions

Descriptions of Ohmite WNB10RFE provided by its distributors.

WN Series ceramic Axial Wirewound Resistor 10Ohms 1% 1W +/-50ppm/degC | Ohmite WNB10RFE
Res Wirewound 10 Ohm 1% 1W ±20ppm/°C Conformal AXL
1W Mini Molded 10 Ohm 1% Ni Rohs Compliant: Yes |Ohmite WNB10RFE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Weight295.997371 mg
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance10 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter120 µm
Lead Diameter600 µm
Length7.0104 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNB10RFE.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant