Wolfson WM9713LGEFL/V

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins48
Weight150.507618 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage1.8 V
Number of A/D Converters3
Number of Channels2
Number of D/A Converters4
Output Power400 mW
Resolution1.5 B
Signal to Noise Ratio (SNR)87 dB
TerminationSMD/SMT
Dimensions
Height880 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wolfson WM9713LGEFL/V.

Farnell
Datasheet138 pages12 years ago
Datasheet111 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfson WM9713LGEFL/V.

Descriptions

Descriptions of Wolfson WM9713LGEFL/V provided by its distributors.

French Electronic Distributor since 1988
CODEC, AUDIO/TOUCHPANEL, SMD, 9713; Audio CODEC Type:PCM; No. of ADCs:3; No. of DACs:4; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Audio IC Case Style:QFN; No. of Pins:48Pins; No. of Input Channels:8Channels; No. of Output Channels:5Channels; ADC / DAC Resolution:12bit; ADCs / DACs Signal to Noise Ratio:94dB; Supply Voltage Range:1.62V to 3.6V; MSL:-; SVHC:No SVHC (15-Jun-2015); ADC / DAC Type:Modulator Delta-Sigma; Base Number:9713; IC Generic Number:9713; Logic Function Number:9713; No. of ADC/DACs:3/4; Operating Temperature Range:-25°C to +85°C; Resolution:12 Bit; Sample Rate:48kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:Surface Mount Device

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM9713LGEFLV

Technical Specifications

Physical
Case/PackageQFN
Number of Pins48
Weight150.507618 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage1.8 V
Number of A/D Converters3
Number of Channels2
Number of D/A Converters4
Output Power400 mW
Resolution1.5 B
Signal to Noise Ratio (SNR)87 dB
TerminationSMD/SMT
Dimensions
Height880 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Wolfson WM9713LGEFL/V.

Farnell
Datasheet138 pages12 years ago
Datasheet111 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant