Rittal WM363210XC

Enclosure, Wallmount, NEMA4, IP66, CarbonSteel, Disconnect, 35Hx32Wx9.8D | Rittal WM363210XC
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for WM363210XC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Supply Chain

Introduction Date2014-07-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Rittal WM363210XC provided by its distributors.

Enclosure, Wallmount, NEMA4,IP66,CarbonSteel, Disconnect,35Hx32Wx9.8D | Rittal WM363210XC
WM363210XC, Wall Mount, Carbon Steel, 36 x 32 x 10
RITTAL WM363210XC Enclosure, Hinged, 9.8Dx31.5Wx35.4H In.. More details: Metallic Enclosure, 12 NEMA Rating, Material Carbon Steel, Metal Gauge 14, Hinged Cover Type, Height 35.4 In., Width 31.5 In., Depth 9.8 In., Color Gray, Finish ANSI 61 Polyester Powder, Latch Type Clamps, Hinge Design Continuous, Gasket Neoprene, Series BN4-CH, Mounting Wall, Usable Opening Depth 3.53 In., Includes Mfr. No. P0606, Knockouts, Standards NEMA/UL, CSA

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures