TE Connectivity / DEUTSCH WM-2S

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
MaterialPBT
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
PackagingBox
ServiceableYes

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH WM-2S.

Sager Electronics
Datasheet1 page11 years ago
TE Connectivity
Datasheet256 pages6 years ago
Datasheet164 pages7 years ago
Newark
Datasheet12 pages15 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
TME
Datasheet12 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH WM-2S.

Descriptions

Descriptions of TE Connectivity / DEUTSCH WM-2S provided by its distributors.

Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Orange Automotive
Product Type Features Accessory Type: TPA (Terminal Position Assurance) Connector System: Wire-to-WireBody Features Color: Orange Material: PBT GFUsage Conditions Operating Temperature Range: -55 – 125 °C [ -67 – 257 °F]Industry Standards UL Flammability Rating: UL 94-HBOther Serviceable: Yes
WEDGE LOCK, 2P, PLG, ORG, DTM Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Color: Orange Primary Product Material: PBT Number of Positions: 2 Operating Temperature Range: -55 – 125 °C Secondary Lock Orange | Deutsch Dtm Wedgelock | Part Number: WM-2S | Internal Number: WM-2S | Alias Number: 499003 | PBT | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM 2 S
  • WM2S

Technical Specifications

Physical
ColorOrange
MaterialPBT
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
PackagingBox
ServiceableYes

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH WM-2S.

Sager Electronics
Datasheet1 page11 years ago
TE Connectivity
Datasheet256 pages6 years ago
Datasheet164 pages7 years ago
Newark
Datasheet12 pages15 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
TME
Datasheet12 pages22 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
REACH SVHCUnknown
RoHSCompliant