📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NTE Electronics WHS20-00-25

Electronics WHS20-00-25 Hook-Up Wire, 300V, Solid Cond, 20 AWG, Black, 25' Spool, WHS Series
$ 6.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WHS20-00-25.

Farnell

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

Related Parts

NTE ElectronicsWH20-09-25
HOOK UP WIRE 300V STRANDED TYPE 20GAUGE WHITE 25 FEET | NTE Electronics Inc. WH20-09-25
NTE ElectronicsWH20-00-25
HOOK UP WIRE 300V STRANDED TYPE 20GAUGE BLACK 25 FEET | NTE Electronics Inc. WH20-00-25
NTE ElectronicsWH20-02-25
Electronics WH20-02-25 Hook-Up Wire, 300V, Stranded Cond, 20 AWG, Red, 25' Spool, WH Series

Descriptions

Descriptions of NTE Electronics WHS20-00-25 provided by its distributors.

Electronics WHS20-00-25 Hook-Up Wire, 300V, Solid Cond, 20 AWG, Black, 25' Spool, WHS Series
Hook Up Wire, 25Ft, 20Awg, Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):25Ft; Reel Length (Metric):7.62M; No. Of Max Strands X Strand Size:-; Voltage Nom.:300Vrohs Compliant: Yes |Nte Electronics WHS20-00-25
Hook Up Wire 300V Solid Type 20gauge Black 25 Feet
NTE Electronics

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F