Ohmite WHE25KFET

WH Series ceramic Axial Wirewound Resistor 25kOhms 1% 5W +/-20ppm/degC | Ohmite WHE25KFET
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight2.292002 g
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating5 W
Resistance25 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter7.5 mm
Lead Diameter1 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHE25KFET.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-14.77%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WHE25KFET.

Related Parts

Descriptions

Descriptions of Ohmite WHE25KFET provided by its distributors.

WH Series ceramic Axial Wirewound Resistor 25kOhms 1% 5W +/-20ppm/degC | Ohmite WHE25KFET
WH FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 25kOhm 5W
Wirewound Resistor, 25Kohm, 5W, ±1%, Full Reel; Resistance:25Kohm; Product Range:Whe Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite WHE25KFET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight2.292002 g
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating5 W
Resistance25 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter7.5 mm
Lead Diameter1 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHE25KFET.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant