Sick Optic Electronic WF5T-B4210

Fork Sensor, 0.2MM Mdo, Ir Light, Pnp/npn, Lo/do, W: 5MM, D: 60MM, M8 Male, 4-PIN
$ 534
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic WF5T-B4210.

RS (Formerly Allied Electronics)

Datasheet44 pages13 years ago

Inventory History

3 month trend:
-50.59%

Descriptions

Descriptions of Sick Optic Electronic WF5T-B4210 provided by its distributors.

FORK SENSOR, 0.2MM MDO, IR LIGHT, PNP/NPN, LO/DO, W:5MM, D:60MM, M8 MALE, 4-PIN
FORK SENSOR, PUSH-BUTTON TEACH-IN, PNP/NPN, IR, 10, 000 HZ, 3 MM OT, 4-PIN M8
Sensor Type:Fork Sensor; Sensing Method:Through Beam; Output Type:NPN / PNP; Product Range:WF Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:-; Supply Voltage Max:-; Light Source:Infrared LED; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics