JST WC-610M

Crimping pliers for Rectangular contacts, 0.13-0.33 mm², AWG 26-22, JST, WC-610M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialSteel
Dimensions
Length195 mm
Pitch2 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for JST WC-610M.

Burklin Elektronik
Datasheet1 page13 years ago
element14 APAC
Datasheet2 pages11 years ago
TME
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-56.83%

Engineering Resources

View Evaluation kits and Reference designs for JST WC-610M.

Descriptions

Descriptions of JST WC-610M provided by its distributors.

Crimping pliers for Rectangular contacts, 0.13-0.33 mm², AWG 26-22, JST, WC-610M
Hand Tool, Rectangular Contacts, PAL & PAD Series, Side Entry, Ratchet.
French Electronic Distributor since 1988
JST WC-610M Crimp hand tool WC-610M
TOOL HAND CRIMPER 22-26AWG SIDE
Ratchet Crimp Tool, 26-22Awg Skt Contact; Crimp Tool Type:Ratchet; For Use With:Jst Sphd-001T-P05 & Spal-001T-P0.5 26-22Awg Socket Contacts; Product Range:Wc Series Rohs Compliant: Na |Jst (Japan Solderless Terminals) WC-610M

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • WC610M

Technical Specifications

Physical
MaterialSteel
Dimensions
Length195 mm
Pitch2 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for JST WC-610M.

Burklin Elektronik
Datasheet1 page13 years ago
element14 APAC
Datasheet2 pages11 years ago
TME
Datasheet6 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant