TE Connectivity W58-XB1A4A-15

TE Connectivity W58 1 Pole Thermal Magnetic Circuit Breaker, 50 V dc, 250 V ac
Production

Price and Stock

Technical Specifications

Physical
MountPanel
Weight42.499989 g
Technical
Breaker TypeThermal
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height34.93 mm
Length34.9 mm
Width16.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XB1A4A-15.

Farnell
Datasheet3 pages13 years ago
Datasheet1 page14 years ago
Datasheet3 pages16 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages23 years ago
TME
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago
Jameco
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-26.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W58-XB1A4A-15.

Related Parts

Descriptions

Descriptions of TE Connectivity W58-XB1A4A-15 provided by its distributors.

TE Connectivity W58 1 Pole Thermal Magnetic Circuit Breaker, 50 V dc, 250 V ac
Circuit Breaker; 15 A; 250 VAC/50 VDC (Max.); Straight Quick Connect Tab
Circuit Breaker Thermal 1Pole 15A 250Vac 2Pin Rohs Compliant: No
Thermal Circuit Breakers Product Highlights: Circuit Breaker W58 Series 1 Poles Actuator Style = Push to Reset Current Rating = 15 A
W58-XB1A4A-15 Thermal Circuit Breaker--15 amps-Button Extends for Visual Trip Indication- Push to Reset- UL1500 Ignition Protected- single pole series trip- ask us about other amperage ratings ! Quick connect terminals. Allow 8-9 days delivery if no stock is shown.
W58-XB1A4A-15=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W58-XB1A4A-15 | Internal Number: 1393249-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393249-9
  • 13932499
  • W58-XB1A4A-15.
  • W58XB1A4A-15
  • W58XB1A4A15

Technical Specifications

Physical
MountPanel
Weight42.499989 g
Technical
Breaker TypeThermal
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height34.93 mm
Length34.9 mm
Width16.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W58-XB1A4A-15.

Farnell
Datasheet3 pages13 years ago
Datasheet1 page14 years ago
Datasheet3 pages16 years ago
element14 APAC
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet38 pages5 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet3 pages23 years ago
TME
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago
Jameco
Datasheet3 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement2 pages11 years ago