KYOCERA AVX W3L16C225MAT1A

SMD, 0612, Cap, 1 Cap, 6.3V, X7R, 2.2UF, 20%, 7 in Rl, T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins8
Technical
Capacitance2.2 µF
DielectricX7R
Dissipation Factor6.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Elements4
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height950 µm
Length3.2 mm
Thickness939.8 µm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3L16C225MAT1A.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+10.81%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX W3L16C225MAT1A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX W3L16C225MAT1A provided by its distributors.

SMD,0612,CAP,1 CAP,6.3V,X7R,2.2UF,20%,7 IN RL,T/R
0612 (1632Metric) IDC 6.3V 2.2muF 卤20% X7R
Product Description Demo for Development.
CAPACITOR ARRAY, 2.2UF, 6.3V, X7R, ± 20%; CAPACITOR ARRAY, 2.2UF, 6.3V, X7R, 0612; Capacitance:2.2µF; Capacitance Tolerance:± 20%; No. of Elements:4; Voltage Rating:6.3V; Capacitor Case Style:0612; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3L16C225MAT1A/2K

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins8
Technical
Capacitance2.2 µF
DielectricX7R
Dissipation Factor6.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Elements4
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height950 µm
Length3.2 mm
Thickness939.8 µm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3L16C225MAT1A.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago