TE Connectivity W28-XQ1A-15

Circuit Breaker Thermal Over Current 1Pole 15A 250Vac 2Pin Rohs Compliant: No
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel, Snap in
Weight10.000011 g
Technical
Breaker TypeThermal
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height19.31 mm
Length38.99 mm
Panel Thickness1.57 mm
Width19.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-15.

LKR
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages13 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Burklin Elektronik
Datasheet4 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Datasheet2 pages8 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages17 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
TME
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages13 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages17 years ago
element14
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-35.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W28-XQ1A-15.

Related Parts

Descriptions

Descriptions of TE Connectivity W28-XQ1A-15 provided by its distributors.

Circuit Breaker Thermal Over Current 1Pole 15A 250Vac 2Pin Rohs Compliant: No
Thermal circuit breaker, 1 pole, 15 A, 32 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in
Circuit Breaker, Thermal, 15A, 250VAC, 32VDC, Panel Mount, W28 Series, W28XQ1A15
W28 Series 15 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
W28-XQ1A-15=W28- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-15 | Internal Number: 3-1393250-0 | Alias Number: W 28XQ1 A15 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393250-0
  • 313932500
  • W28-XQ1A-15.
  • W28-XQ1A15
  • W28XQ1A-15
  • W28XQ1A15

Technical Specifications

Physical
ColorBlack
MountPanel, Snap in
Weight10.000011 g
Technical
Breaker TypeThermal
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height19.31 mm
Length38.99 mm
Panel Thickness1.57 mm
Width19.31 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-15.

LKR
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages13 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Burklin Elektronik
Datasheet4 pages11 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Datasheet2 pages8 years ago
Datasheet3 pages11 years ago
Datasheet1 page11 years ago
Datasheet2 pages17 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages18 years ago
TME
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages13 years ago
Farnell
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages17 years ago
element14
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, DEMKO, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement2 pages11 years ago