
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47348955 | 135 | 1 | 20h | ||||||||
| Weyland Electronics Group Pte. Ltd. | W25Q16DVSSIG | 16,885 | 1 | Tape & Reel | 4h | |||||||
| Win Source | WS-W25Q16DVSSIG | 16,000 | 24 | 3h | ||||||||
| ICPartonline | W25Q16DVSSIG | 14,361 | >1wk | |||||||||
| Microchip USA | W25Q16DVSSIG | 317 | 100 | Tray | 4d |
Download Winbond W25Q16DVSSIG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Winbond W25Q16DVSSIG provided by its distributors.
Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names: