CUI VX7805-1000

Module DC-DC 24V/12VIN 2-OUT 5V/-5V 1A/-0.5A 5W 3-Pin SIP Module Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Technical
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current100 µA
Number of Outputs1
Output Current1 A
Output Voltage5 V
Schedule B8542390000
Switching Frequency520 kHz
Dimensions
Height17.75 mm

Documents

Download datasheets and manufacturer documentation for CUI VX7805-1000.

CUI
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Master Electronics
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago

Inventory History

3 month trend:
+131%

Engineering Resources

View Evaluation kits and Reference designs for CUI VX7805-1000.

Related Parts

Descriptions

Descriptions of CUI VX7805-1000 provided by its distributors.

Module DC-DC 24V/12VIN 2-OUT 5V/-5V 1A/-0.5A 5W 3-Pin SIP Module Tube
VX78-1000 Series 24 / 12 Vin ±5 Vout Non-Isolated DC Switching Regulator
5 Vdc, 1 A, 2.5 W, 8~36 Vdc Input Range
Non-Isolated DC/DC Converters 8-36Vin 5Vout 1A 5W SIP non-Iso

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageSIP
Technical
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current100 µA
Number of Outputs1
Output Current1 A
Output Voltage5 V
Schedule B8542390000
Switching Frequency520 kHz
Dimensions
Height17.75 mm

Documents

Download datasheets and manufacturer documentation for CUI VX7805-1000.

CUI
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago
Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Master Electronics
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago
Datasheet8 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements