📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vigortronix VTX-101-1604

General Purpose Audio Transformer, IMPEDANCE MATCHING Application(s)
$ 5.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-101-1604.

IHS

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
-4.82%

CAD Models

Download Vigortronix VTX-101-1604 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Vigortronix VTX-101-1604 provided by its distributors.

General Purpose Audio Transformer, IMPEDANCE MATCHING Application(s)
Vigortronix VTX-101-1604 PCB Audio Transformer
AUDIO TRANSFORMER, 1: 1CT, 600/600 OHM; Current Rating: -; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: -; SVHC: No SVHC (12-Jan-2017)
AUDIO TRANSFORMER, 1KV, 25KHZ, 1:1CT; Turns Ratio:1:1CT; Primary Impedance:600ohm; Secondary Impedance:600ohm; Secondary Power:-; Frequency Max:25kHz; Isolation Voltage:1kV; DC Resistance Primary:68ohm; DC Resistance Secondary:34ohm RoHS Compliant: Yes

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD