Vigortronix VTX-101-002

1: 2 High Quality Audio Transformer 2.4K¦¸ 110¦¸(Typ) 600¦¸ 20¦¸(Typ) DIP 27.5mm
$ 10.27

Datasheets & Documents

Download datasheets and manufacturer documentation for Vigortronix VTX-101-002.

IHS

Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
+146%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02

Descriptions

Descriptions of Vigortronix VTX-101-002 provided by its distributors.

1:2 High Quality Audio Transformer 2.4K¦¸ 110¦¸(Typ) 600¦¸ 20¦¸(Typ) DIP 27.5mm
Audio Transformer, 150 Ohm, 600 Ohm, Through Hole Rohs Compliant: Yes |Vigortronix VTX-101-002
General Purpose Audio Transformer, AUDIO Application(s)
AUDIO PCB TRAN. ENCAP. RATIO 1
TRANSFORMER, AUDIO, 1+1: 2+2; Current Rating: -; Primary Impedance: 150ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: -; SVHC: No SVHC (12-Jan-2017); External Depth: 23mm; External Length /

Manufacturer Aliases

Vigortronix has several brands around the world that distributors may use as alternate names. Vigortronix may also be known as the following names:

  • VIGORTRONIX UK LTD