Optocoupler, Resistor, 2500Vrms; Optocoupler Case Style:Axial; No. Of Pins:4Pins; Forward Current If Max:40Ma; Isolation Voltage:2.5Kv; Product Range:Vtl5C Series; Input Current:40Ma; Input Current Max:40Ma; No. Of Channels:1Channelsrohs Compliant: No |Excelitas Tech VTL5C4
OPTOCOUPLER, SINGLE CHANNEL; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Resistor; Input Current:40mA; Output Voltage:50V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Max:75°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +75°C
Excelitas Technology has several brands around the world that distributors may use as alternate names. Excelitas Technology may also be known as the following names:
EXCELITAS
Excelitas Technologies
EXCELITAS TECH
Excelitas Technologies Corp
EXCELITAS TECHNOLOGIES SENSORS
Excelitas Technolog
EXCELITAS TECHNOLOGIES CORPORATION
Part Number Aliases
This part may be known by these alternate part numbers: