Microchip VT-802-EAE-2560-10M0000000

Oscillator, 50MHz, LDFN-4, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VT-802-EAE-2560-10M0000000.

Upverter
Datasheet6 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VT-802-EAE-2560-10M0000000.

Descriptions

Descriptions of Microchip VT-802-EAE-2560-10M0000000 provided by its distributors.

Oscillator, 50MHz, LDFN-4, RoHS
Microchip SCT
TCXO +3.3 VDC +/-5% CMOS -40C TO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip VT-802-EAE-2560-10M0000000.

Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Compliance Statements