Texas Instruments VSP5620RSLR

16 bit, 35MSPS Four Channel, CCD/CMOS Sensor Analog Front End with LED Driver 48-VQFN 0 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Conversion Rate35 Msps
InterfaceLVDS, Parallel, Serial
Max Operating Temperature85 °C
Max Power Dissipation523 mW
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Bits16
Number of Channels4
Number of Converters1
Operating Supply Current74.9 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Resolution2 B
Signal to Noise Ratio (SNR)76 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP5620RSLR.

Texas Instruments
Datasheet9 pages9 years ago
Datasheet41 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VSP5620RSLR.

Descriptions

Descriptions of Texas Instruments VSP5620RSLR provided by its distributors.

16 bit, 35MSPS Four Channel, CCD/CMOS Sensor Analog Front End with LED Driver 48-VQFN 0 to 85
AFE Video 1ADC 16-Bit 3.3V 48-Pin VQFN EP T/R
IC AFE 16BIT 35MSPS 4CH 48VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Conversion Rate35 Msps
InterfaceLVDS, Parallel, Serial
Max Operating Temperature85 °C
Max Power Dissipation523 mW
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of Bits16
Number of Channels4
Number of Converters1
Operating Supply Current74.9 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Resolution2 B
Signal to Noise Ratio (SNR)76 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP5620RSLR.

Texas Instruments
Datasheet9 pages9 years ago
Datasheet41 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago