Microchip VSC8575XKS-11

Ethernet ICs 4 Port GbE Cu/Fiber PHY with (Q)SGMII and Premium IEEE 1588
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps
Interface2-Wire, Ethernet, SPI
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8575XKS-11.

Electro Sonic
Datasheet205 pages5 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 68.02
$ 86.991
$ 86.991
Stock
280,745
31,721
31,721
Authorized Distributors
8
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
1 Gbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
-
-
Max Supply Voltage
2.625 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC8575XKS-11.

Descriptions

Descriptions of Microchip VSC8575XKS-11 provided by its distributors.

Ethernet ICs 4 Port GbE Cu/Fiber PHY with (Q)SGMII and Premium IEEE 1588
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
ROHS3Compliant Active Surface Mount 2016 interface telecom
4P Q/SGMII CU/FI 3E, 4NS COM GE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8575XKS11

Technical Specifications

Technical
Data Rate1 Gbps
Interface2-Wire, Ethernet, SPI
Max Operating Temperature125 °C
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of Channels4
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip VSC8575XKS-11.

Electro Sonic
Datasheet205 pages5 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Compliance Statements