Microchip VSC7468YIH-02

Integrated Circuit Interface Ethernet Switch; 10GBPS; 1V; -40+85 deg.C; SMD; HFCBGA672
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7468YIH-02.

Microchip SCT
Datasheet603 pages5 years ago
Farnell
Datasheet603 pages5 years ago
Microchip
Datasheet547 pages2 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-4.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VSC7468YIH-02.

Descriptions

Descriptions of Microchip VSC7468YIH-02 provided by its distributors.

Integrated Circuit Interface Ethernet Switch; 10GBPS; 1V; -40+85 deg.C; SMD; HFCBGA672
80 Gbps Carrier Ethernet Switch with ViSAA, VeriTime, MPLS/MPLS-TP, and Layer-3 Routing Support
ETHERNET SW, FCBGA-672, -40 TO 125DEG C; Device Type:Ethernet Switch; Supported Standards:IEEE 802.3az; Supply Voltage Min:950mV; Supply Voltage Max:1.05V; IC Case / Package:FCBGA; No. of Pins:672Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC7468YIH02

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip VSC7468YIH-02.

Microchip SCT
Datasheet603 pages5 years ago
Farnell
Datasheet603 pages5 years ago
Microchip
Datasheet547 pages2 years ago
SHENGYU ELECTRONICS
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements