Vishay VS-30WQ04FNTRL-M3

Diode Schottky 40V 3.5A 3-Pin(2+Tab) DPAK T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current3.5 A
Element ConfigurationCommon Anode
Forward Current3.5 A
Forward Voltage670 mV
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current500 A
Peak Reverse Current2 mA
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay VS-30WQ04FNTRL-M3.

Inventory History

3 month trend:
+53.75%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-30WQ04FNTRL-M3.

Related Parts

Descriptions

Descriptions of Vishay VS-30WQ04FNTRL-M3 provided by its distributors.

Diode Schottky 40V 3.5A 3-Pin(2+Tab) DPAK T/R
Schottky - D-Pak3A, 40V, Low Vf, Smd, Tj=150 C |Vishay VS-30WQ04FNTRL-M3
3.5A 40V SKY TO252AA
Schottky - D-PAK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current3.5 A
Element ConfigurationCommon Anode
Forward Current3.5 A
Forward Voltage670 mV
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current500 A
Peak Reverse Current2 mA
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay VS-30WQ04FNTRL-M3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago