Vishay VR68000001503JAC00

Res, 150K, 1W, Metal Glazed Film, Axial Rohs Compliant: Yes |Vishay VR68000001503JAC00
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating1 W
Resistance150 kΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter6.8 mm
Length18.0086 mm

Documents

Download datasheets and manufacturer documentation for Vishay VR68000001503JAC00.

Future Electronics
Datasheet10 pages6 years ago
Arrow.cn
Datasheet10 pages6 years ago

Inventory History

3 month trend:
-1.10%

Engineering Resources

View Evaluation kits and Reference designs for Vishay VR68000001503JAC00.

Related Parts

Descriptions

Descriptions of Vishay VR68000001503JAC00 provided by its distributors.

Res, 150K, 1W, Metal Glazed Film, Axial Rohs Compliant: Yes |Vishay VR68000001503JAC00
Axial FIXED RESISTOR VR68 0.268Diax0.709L 6.80mmx18.00mm 1W 150kOhm ±200ppm/C
VR68 Series 150 kOhm ±5 % 1 W ±200 ppm/K Through Hole Metal Film Resistor
Resistor, 150 kOhm, ± 5%, 1 W, Axial Leaded, Metal Glaze, High Voltage

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating1 W
Resistance150 kΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Diameter6.8 mm
Length18.0086 mm

Documents

Download datasheets and manufacturer documentation for Vishay VR68000001503JAC00.

Future Electronics
Datasheet10 pages6 years ago
Arrow.cn
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago