STMicroelectronics VNQ7040AY-E

Quad channel high-side driver with MultiSense analog feedback for automotive applications
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ7040AY-E.

IHS

Datasheet55 pages11 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics VNQ7040AY-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.095
Stock
90,786
433,035
Authorized Distributors
1
6
Number of Outputs
4
4
Max Output Current
24 A
24 A
Max Supply Voltage
28 V
-
Min Supply Voltage
4 V
-
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
-
-
Turn-On Delay Time
250 µs
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics VNQ7040AY-E provided by its distributors.

Quad channel high-side driver with MultiSense analog feedback for automotive applications
MOSFET DRVR 4-OUT High Side Non-Inv 36-Pin PowerSSO Tube
Power Switch Hi Side Automotive 36-Pin PowerSSO EP Tube
4xHSS 40mOhm 28V PSSO-36 SMD RoHSconf
Buffer/Inverter Based Peripheral Driver
IC PWR DRVR N-CHAN 1:1 PWRSSO36
POWERSO36 QUAD CHL HI-SIDE DRI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics