STMicroelectronics VNQ500PEPTR-E

VNQ500 41 V 500 mOhm 400 mA Quad Channel High Side Driver - PowerSSO-12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Max Output Current900 mA
Max Power Dissipation7.3 W
Max Supply Current8 mA
Max Supply Voltage36 V
Min Supply Voltage5.5 V
Nominal Input Voltage13 V
Nominal Supply Current8 mA
Number of Channels4
Number of Drivers4
Number of Outputs4
Operating Supply Voltage13 V
Output Current900 mA
PackagingTape and Reel
Power Dissipation7.3 W
Resistance500 mΩ
Schedule B8542390000
Turn-Off Delay Time75 µs
Turn-On Delay Time50 µs
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ500PEPTR-E.

SHENGYU ELECTRONICS
Datasheet24 pages10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
STMicroelectronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+424%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics VNQ500PEPTR-E.

Related Parts

Descriptions

Descriptions of STMicroelectronics VNQ500PEPTR-E provided by its distributors.

VNQ500 41 V 500 mOhm 400 mA Quad Channel High Side Driver - PowerSSO-12
Coldfire V3 MCF530x Microcontroller IC 32-Bit 66MHzROMless 208-FQFP (28x28)
Tape & Reel (TR) VNQ500 Current Limiting (Fixed) Over Temperature UVLO e3 power distribution switch 1.7mm 13V 50mus 400mA
POWER LOAD SWITCH, 13V, POWERSSO-12; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 600mA; On State Resistance: 0.5ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ500PEPTR-E.
  • VNQ500PEPTR-E....

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Max Output Current900 mA
Max Power Dissipation7.3 W
Max Supply Current8 mA
Max Supply Voltage36 V
Min Supply Voltage5.5 V
Nominal Input Voltage13 V
Nominal Supply Current8 mA
Number of Channels4
Number of Drivers4
Number of Outputs4
Operating Supply Voltage13 V
Output Current900 mA
PackagingTape and Reel
Power Dissipation7.3 W
Resistance500 mΩ
Schedule B8542390000
Turn-Off Delay Time75 µs
Turn-On Delay Time50 µs
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ500PEPTR-E.

SHENGYU ELECTRONICS
Datasheet24 pages10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
STMicroelectronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant