TDK VLS6045AF-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.0702Ohm DCR 2424 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Current Rating3.4 A
DC Resistance (DCR)70.2 mΩ
Inductance10 µH
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance70.2 mΩ
RMS Current (Irms)3.4 A
Saturation Current3 A
Series Resistance70.2 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4.5 mm
Length6 mm
Max Length6.3 mm
Max Width6.3 mm
Min Length5.7 mm
Min Width5.7 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TDK VLS6045AF-100M.

TDK
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages5 years ago

Inventory History

3 month trend:
-11.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK VLS6045AF-100M.

Descriptions

Descriptions of TDK VLS6045AF-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.0702Ohm DCR 2424 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor for Power Circuits Wound Ferrite 10uH 2-Pin SMD T/R
Avnet Japan
Power Inductor (SMD), 10 uH, ± 20%, 3.4 A, Shielded, 3 A, 6mm x 6mm x 4.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS6045AF100M

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Current Rating3.4 A
DC Resistance (DCR)70.2 mΩ
Inductance10 µH
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance70.2 mΩ
RMS Current (Irms)3.4 A
Saturation Current3 A
Series Resistance70.2 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4.5 mm
Length6 mm
Max Length6.3 mm
Max Width6.3 mm
Min Length5.7 mm
Min Width5.7 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TDK VLS6045AF-100M.

TDK
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages5 years ago