Altech Motor Disconnect Switches; Extended/Direct Handle Motor Disconnect Switch With EXTEND.STYLE,80A/600V. with [ No. of Poles - 3 ] and [ General Purpose Current - 80A ]
MOTOR DISCONNECT SWITCH, 3P, 80A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:80A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes