Vishay Vitramon VJ2220A222KBLAT4X

Cap Ceramic 2220 0.00022uF 630VDC 10% SMD Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Length5.7404 mm
Thickness2.1844 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ2220A222KBLAT4X.

Datasheet15 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Vitramon VJ2220A222KBLAT4X.

Related Parts

Descriptions

Descriptions of Vishay Vitramon VJ2220A222KBLAT4X provided by its distributors.

Cap Ceramic 2220 0.00022uF 630VDC 10% SMD Plastic T/R
CAP CER 2200PF 10% 630V NP0 2220
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Vitramon has several brands around the world that distributors may use as alternate names. Vishay Vitramon may also be known as the following names:

  • VITRAMON/VISHAY
  • Vishay Vitramon [MIL]
  • VISHAY VITRAMON INC
  • VISHAY VITRA
  • VISHAY/VITRAMON (VA)
  • Vitramon (Vishay Vitramon)
  • VISHAY VITRAMON INCORPORATED
  • VSH/VITRAM
  • VISHAY-VITRAMON(RoHS)
  • VISH/VITRA
  • Vitramon
  • VIT
  • VISHAY VITRAMON DIVISION

Technical Specifications

Physical
Case/Package2220
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Length5.7404 mm
Thickness2.1844 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay Vitramon VJ2220A222KBLAT4X.

Datasheet15 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago