Vicor VI-JW4-IY

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current1.04 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-JW4-IY.

Future Electronics
Datasheet7 pages6 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-JW4-IY.

Related Parts

Descriptions

Descriptions of Vicor VI-JW4-IY provided by its distributors.

Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick
CONVERTER MOD DC/DC 48V 50W
dc-dc 24V/48V 50W MINIMOD

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JW4IY

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current1.04 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-JW4-IY.

Future Electronics
Datasheet7 pages6 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant