Vicor VI-JVM-CY

DC DC Converter 10V 50W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation50 W
Min Input Voltage9 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 110 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-JVM-CY.

Related Parts

Descriptions

Descriptions of Vicor VI-JVM-CY provided by its distributors.

DC DC CONVERTER 10V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current5 A
Max Power Dissipation50 W
Min Input Voltage9 V
Min Operating Temperature-25 °C
Number of Outputs1
PackagingBulk
Voltage - Output 110 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSNon-Compliant