Vicor VI-J71-CZ

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current2.08 A
Max Power Dissipation25 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Power25 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-J71-CZ.

Future Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-39.47%

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-J71-CZ.

Related Parts

Descriptions

Descriptions of Vicor VI-J71-CZ provided by its distributors.

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
VI J00/200 - 165 Vin, 12 Vout, 25 W, C Product Grade

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J71CZ

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, SCP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage375 V
Max Operating Temperature100 °C
Max Output Current2.08 A
Max Power Dissipation25 W
Min Input Voltage100 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Power25 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length57.912 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-J71-CZ.

Future Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant