Vicor VI-210-EY

CoC and 2-years warranty / RFQ for pricing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage21 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-210-EY.

Elcodis
Datasheet5 pages12 years ago
iiiC
Datasheet2 pages14 years ago
Datasheet22 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor VI-210-EY.

Related Parts

Descriptions

Descriptions of Vicor VI-210-EY provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
DC DC CONVERTER 5V 50W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-210EY
  • VI210EY

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOCP, OTP, OVP, SCP
Isolation Voltage3 kV
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation50 W
Min Input Voltage21 V
Min Operating Temperature-10 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height12.7 mm
Length116.84 mm
Width60.96 mm

Documents

Download datasheets and manufacturer documentation for Vicor VI-210-EY.

Elcodis
Datasheet5 pages12 years ago
iiiC
Datasheet2 pages14 years ago
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant