📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KYOCERA AVX VE13M00551K--

Varistor 774V 2.5KA Disc 13MM
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VE13M00551K--.

DigiKey

Datasheet13 pages19 years ago

CAD Models

Download KYOCERA AVX VE13M00551K-- symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of KYOCERA AVX VE13M00551K-- provided by its distributors.

VARISTOR 774V 2.5KA DISC 13MM
VARISTOR, 550VAC; Series:VE; Voltage Rating, AC:550V; Suppressor Type:Varistors; Voltage Rating, DC:715V; Current, Peak Pulse IPP @ 8/20µs:2500A; Voltage, Clamping 8/20µs Max:1420V; Energy, Transient 10/1000µs Max:57J; RoHS Compliant: Yes
VARISTOR, 550VAC; Series:VE; Suppressor Type:Varistor; Peak Energy (10/1000uS):57J; Voltage DC:715V; Voltage Rating VAC:550V; SVHC:No SVHC (18-Jun-2010); Body Diameter:13mm; Capacitance:90pF; Clamping Voltage @ 8/20µs Max:1420V; Clamping Voltage Vc Max:1420V; External Depth:0.4mm; Lead Diameter:0.8mm; Lead Length:30mm; Lead Spacing:7.62mm; Operating Temperature Max:85°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:2500A; RMS AC Voltage:550V; Response Time:0.25ns; Temperature Operating Min:-40°C; Transient Energy:57J; Varistor Voltage:860V; Varistor Voltage @ 1mA:774V; Varistor Voltage @ 1mA Max:946V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp