AVX VE09M01750K

Varistor 243V 1.2KA Disc 9MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance190 pF
Clamping Voltage445 V
Energy4.5 J
Max Operating Temperature125 °C
Max Surge Current1.2 kA
Max Varistor Voltage297 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage243 V
Number of Circuits1
PackagingBulk
Varistor Voltage270 V
Voltage Rating (DC)225 V
Dimensions
Diameter9 mm

Documents

Download datasheets and manufacturer documentation for AVX VE09M01750K.

DigiKey
Datasheet7 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX VE09M01750K.

Descriptions

Descriptions of AVX VE09M01750K provided by its distributors.

VARISTOR 243V 1.2KA DISC 9MM

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance190 pF
Clamping Voltage445 V
Energy4.5 J
Max Operating Temperature125 °C
Max Surge Current1.2 kA
Max Varistor Voltage297 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage243 V
Number of Circuits1
PackagingBulk
Varistor Voltage270 V
Voltage Rating (DC)225 V
Dimensions
Diameter9 mm

Documents

Download datasheets and manufacturer documentation for AVX VE09M01750K.

DigiKey
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago