Microchip VCC1-B3D-33M3330000

Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency33.333 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Microchip VCC1-B3D-33M3330000.

Microchip
Datasheet11 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip VCC1-B3D-33M3330000.

Descriptions

Descriptions of Microchip VCC1-B3D-33M3330000 provided by its distributors.

Oscillator XO 33.333MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Crystal Oscillator, +3.3 Vdc, 15pF, Tri-state 45/55% Duty Cycle, ±50ppm over -40/85°C, 33.333MHz
Oscillator, 190MHz, LDFN-4, RoHS
Microchip SCT
CMOS XO +3.3 VDC 15PF -40C TO +8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCC1B3D33M3330000

Technical Specifications

Technical
Frequency33.333 MHz
Frequency Stability50 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Microchip VCC1-B3D-33M3330000.

Microchip
Datasheet11 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements