KYOCERA AVX VCAS08LC18A500DP

VC0805 DC=18V CL=50V 0, 1J
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance80 pF
Clamping Voltage50 V
Energy100 mJ
Max Operating Temperature125 °C
Max Surge Current30 A
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Number of Circuits1
TerminationSMD/SMT
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Height1.02 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS08LC18A500DP.

Upverter
Datasheet3 pages7 years ago
Technical Drawing5 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX VCAS08LC18A500DP.

Related Parts

Descriptions

Descriptions of KYOCERA AVX VCAS08LC18A500DP provided by its distributors.

VC0805 DC=18V CL=50V 0,1J
OEMs, CMs ONLY (NO BROKERS)
VARISTOR 30A 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance80 pF
Clamping Voltage50 V
Energy100 mJ
Max Operating Temperature125 °C
Max Surge Current30 A
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Number of Circuits1
TerminationSMD/SMT
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Height1.02 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS08LC18A500DP.

Upverter
Datasheet3 pages7 years ago
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago