AVX VC120603D100DP

1206 3.3 V 4700 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins1206
Technical
Breakdown Voltage5 V
Capacitance4.7 nF
Clamping Current1 A
Clamping Voltage12 V
Energy400 mJ
ESD ProtectionYes
Max Operating Temperature125 °C
Max Output Current150 A
Max Surge Current150 A
Max Varistor Voltage6 V
Max Voltage Rating (AC)2.3 V
Max Voltage Rating (DC)3.3 V
Min Operating Temperature-55 °C
Min Varistor Voltage4 V
Number of Circuits1
Operating Supply Voltage3.3 V
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage5 V
Voltage Rating3.3 V
Voltage Rating (AC)2.3 V
Voltage Rating (DC)3.3 V
Voltage Tolerance20 %
Dimensions
Depth1.6 mm
Height1.016 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX VC120603D100DP.

element14 APAC
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago
Farnell
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet2 pages8 years ago
TME
Datasheet9 pages2 years ago
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet10 pages19 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-6.89%

Engineering Resources

View Evaluation kits and Reference designs for AVX VC120603D100DP.

Related Parts

Descriptions

Descriptions of AVX VC120603D100DP provided by its distributors.

1206 3.3 V 4700 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
Var MLV 2.3VAC/3.3VDC 150A 5V 1206 SMD T/R
TVSS, For Industrial Equip,150A, SMD, Solder Term,3.2mmLx1.6mmWx1.2mmH, Clamp-V 12V | AVX VC120603D100DP
TVS DIODE; SUPPRESSOR TYPE ((NW))
Varistor, 5V, 12V, 1206; Voltage Rating Vac:2.3V; Voltage Rating Vdc:3.3V; Product Range:Transguard Series; Clamping Voltage Vc Max:12V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:150A; Capacitance, Cd:4700Pfrohs Compliant: Yes |Kyocera Avx VC120603D100DP

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC120603D100DP.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins1206
Technical
Breakdown Voltage5 V
Capacitance4.7 nF
Clamping Current1 A
Clamping Voltage12 V
Energy400 mJ
ESD ProtectionYes
Max Operating Temperature125 °C
Max Output Current150 A
Max Surge Current150 A
Max Varistor Voltage6 V
Max Voltage Rating (AC)2.3 V
Max Voltage Rating (DC)3.3 V
Min Operating Temperature-55 °C
Min Varistor Voltage4 V
Number of Circuits1
Operating Supply Voltage3.3 V
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage5 V
Voltage Rating3.3 V
Voltage Rating (AC)2.3 V
Voltage Rating (DC)3.3 V
Voltage Tolerance20 %
Dimensions
Depth1.6 mm
Height1.016 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX VC120603D100DP.

element14 APAC
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago
Farnell
Datasheet9 pages7 years ago
Datasheet10 pages10 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet2 pages8 years ago
TME
Datasheet9 pages2 years ago
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet10 pages19 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago