AVX VC080505A150RP

Varistor, Mlv, 18V, 0805 Rohs Compliant: Yes |Kyocera Avx VC080505A150RP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Terminals2
Technical
Capacitance1.1 nF
Clamping Current1 A
Clamping Voltage18 V
Current Rating1 mA
Energy100 mJ
ESD ProtectionYes
Max Operating Temperature125 °C
Max Output Current40 A
Max Surge Current40 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Length2.01 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX VC080505A150RP.

Farnell
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago
Datasheet10 pages10 years ago
element14 APAC
Datasheet9 pages7 years ago
Newark
Datasheet9 pages7 years ago
Future Electronics
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages17 years ago
TME
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
Jameco
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-38.79%

Engineering Resources

View Evaluation kits and Reference designs for AVX VC080505A150RP.

Related Parts

Descriptions

Descriptions of AVX VC080505A150RP provided by its distributors.

Varistor, Mlv, 18V, 0805 Rohs Compliant: Yes |Kyocera Avx VC080505A150RP
0805 5.6 V 1100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
Width = 1.25 / Length mm = 2 / Rated Current A = 40 / Voltage Rating V = 8.5 / Storage Temperature Min. °C = -55 / Height mm = 1 / Storage Temperature Max. °C = 125

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC080505A150RP.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Terminals2
Technical
Capacitance1.1 nF
Clamping Current1 A
Clamping Voltage18 V
Current Rating1 mA
Energy100 mJ
ESD ProtectionYes
Max Operating Temperature125 °C
Max Output Current40 A
Max Surge Current40 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage8.5 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth1.25 mm
Length2.01 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX VC080505A150RP.

Farnell
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago
Datasheet10 pages10 years ago
element14 APAC
Datasheet9 pages7 years ago
Newark
Datasheet9 pages7 years ago
Future Electronics
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages17 years ago
TME
Datasheet9 pages2 years ago
Datasheet154 pages7 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago