AVX VC060305A150RP

Var Mlv 4Vac 5.6Vdc 30A 8.5V 0603 Smd Rohs Compliant: Yes |Kyocera Avx VC060305A150RP.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Breakdown Voltage9.3 V
Capacitance750 pF
Clamping Current1 A
Clamping Voltage18 V
Energy100 mJ
ESD ProtectionYes
Inductance1 nH
Max Operating Temperature125 °C
Max Output Current30 A
Max Surge Current30 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage6.8 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for AVX VC060305A150RP.

Newark
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet9 pages7 years ago
Datasheet10 pages14 years ago
Datasheet10 pages10 years ago
Datasheet10 pages19 years ago
element14 APAC
Datasheet10 pages11 years ago
TME
Datasheet9 pages2 years ago
Future Electronics
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Datasheet154 pages7 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+83.31%

Engineering Resources

View Evaluation kits and Reference designs for AVX VC060305A150RP.

Related Parts

Descriptions

Descriptions of AVX VC060305A150RP provided by its distributors.

Var Mlv 4Vac 5.6Vdc 30A 8.5V 0603 Smd Rohs Compliant: Yes |Kyocera Avx VC060305A150RP.
MULTILAYER CERAMIC TRANSIENT VOLTAGE SUPPRESSOR Varistor, 0.1J, Surface Mount
Width mm = 0.8 / Length mm = 1.6 / Rated Current A = 30 / Voltage Rating V = 8.5 / Storage Temperature Min. °C = -55 / Height mm = 0.9 / Storage Temperature Max. °C = 125
VARISTOR, 18V, 4VAC, 5.6VDC, 0603; Voltage Rating VAC: 4V; Voltage Rating V DC: 5.6V; Product Range: TransGuard Series; Clamping Voltage Vc Max: 18V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs: 30A; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Peak Energy (10/1000uS): 100mJ; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage Max: 9.3V; Breakover Voltage Min: 7.6V; Capacitance: 1000pF; Clamping Voltage: 18V; Clamping Voltage @ 8/20µs Max: 15.5V; Inductance: 1nH; Nom Operating Voltage: 5.6V; Operating Temperature Range: -55°C to +125°C; Peak Pulse Current IPP @ 8/20µs: 30A; Suppressor Type: Varistor; Surge Current: 30A; Transient Energy: 0.1J; Varistor Voltage: 8.5V; Varistor Voltage @ 1mA: 6.8V; Varistor Voltage @ 1mA Max: 10.2V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC060305A150RP.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Breakdown Voltage9.3 V
Capacitance750 pF
Clamping Current1 A
Clamping Voltage18 V
Energy100 mJ
ESD ProtectionYes
Inductance1 nH
Max Operating Temperature125 °C
Max Output Current30 A
Max Surge Current30 A
Max Varistor Voltage10.2 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.6 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.8 V
Number of Circuits1
Operating Supply Voltage5.6 V
PackagingCut Tape
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage6.8 V
Voltage Rating5.6 V
Voltage Rating (AC)4 V
Voltage Rating (DC)5.6 V
Voltage Tolerance20 %
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for AVX VC060305A150RP.

Newark
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet9 pages7 years ago
Datasheet10 pages14 years ago
Datasheet10 pages10 years ago
Datasheet10 pages19 years ago
element14 APAC
Datasheet10 pages11 years ago
TME
Datasheet9 pages2 years ago
Future Electronics
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Datasheet154 pages7 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago