IXYS VBE55-06NO7

Diode Rectifier Bridge Single 600V 68A 4-Pin ECO-PAC 1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins4
Technical
Average Rectified Current68 A
Breakdown Voltage600 V
Forward Voltage1.57 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current250 µA
Max Surge Current250 A
Min Operating Temperature-40 °C
Number of Elements1
Peak Non-Repetitive Surge Current275 A
Peak Reverse Current250 µA
Dimensions
Height9 mm
Length47 mm
Width30.3 mm

Documents

Download datasheets and manufacturer documentation for IXYS VBE55-06NO7.

Factory Futures
Datasheet2 pages23 years ago
Future Electronics
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
TME
Datasheet2 pages23 years ago
iiiC
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-96.94%

Engineering Resources

View Evaluation kits and Reference designs for IXYS VBE55-06NO7.

Descriptions

Descriptions of IXYS VBE55-06NO7 provided by its distributors.

Diode Rectifier Bridge Single 600V 68A 4-Pin ECO-PAC 1
VBE Series 600 Vrrm 68 A 35 ns Single Phase Rectifier Bridge
Bridge Rectifier Single Phase Standard 600V Chassis Mount ECO-PAC1
Bridge Rectifier Diode, 1 Phase, 68A, 600V V(RRM), Silicon
BRIDGE RECT 1P 600V 68A ECO-PAC1

Images

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBE55-06 NO7

Technical Specifications

Physical
MountChassis Mount, Screw
Number of Pins4
Technical
Average Rectified Current68 A
Breakdown Voltage600 V
Forward Voltage1.57 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current250 µA
Max Surge Current250 A
Min Operating Temperature-40 °C
Number of Elements1
Peak Non-Repetitive Surge Current275 A
Peak Reverse Current250 µA
Dimensions
Height9 mm
Length47 mm
Width30.3 mm

Documents

Download datasheets and manufacturer documentation for IXYS VBE55-06NO7.

Factory Futures
Datasheet2 pages23 years ago
Future Electronics
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
TME
Datasheet2 pages23 years ago
iiiC
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant