📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

VCC VAOL-3LSBY1

LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3LSBY1.

Electro Sonic

Datasheet3 pages15 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-3.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED; 5MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-5MSBY2
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Blue 2-Pin Ammo

Descriptions

Descriptions of VCC VAOL-3LSBY1 provided by its distributors.

LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
VAOL Series 3 mm Blue 60° 470 nm 1200 mcd 3.5 V Diffused Lens Through Hole LED
LED Uni-Color Blue 2-Pin T-1 Bag
Standard LEDs - Through Hole Blue Diffused 470nm 700mcd
LED, 3MM, BLUE, 1.2CD, 470NM; LED Color: Blue; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.5V; Wavelength Typ: 470nm; Luminous Intensity: 1.2cd; Viewing Ang 57P7124

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3LSBY1