KYOCERA AVX VA100030D650DL

VA Series 30 VDC 67 V Clamp 120 A 550 pF Axial Transient Voltage Suppressor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialZinc
MountAxial, Through Hole
Technical
Breakdown Voltage41 V
Capacitance550 pF
Clamping Current1 A
Clamping Voltage67 V
Energy400 mJ
Lead/Base StyleAxial
Max Operating Temperature125 °C
Max Output Current120 A
Max Surge Current120 A
Max Varistor Voltage45.1 V
Max Voltage Rating (AC)21 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Min Varistor Voltage36.9 V
Number of Circuits1
Operating Supply Voltage30 V
PackagingTape & Reel (TR)
Schedule B8533400080
TerminationAxial
Varistor Voltage41 V
Voltage Rating30 V
Voltage Rating (AC)21 V
Voltage Rating (DC)30 V
Voltage Tolerance10 %
Dimensions
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VA100030D650DL.

Newark
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet9 pages8 years ago
Datasheet10 pages14 years ago
Farnell
Datasheet10 pages10 years ago
element14
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages17 years ago
Datasheet154 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX VA100030D650DL.

Related Parts

Descriptions

Descriptions of KYOCERA AVX VA100030D650DL provided by its distributors.

VA Series 30 VDC 67 V Clamp 120 A 550 pF Axial Transient Voltage Suppressor
VARISTOR 36.9V 120A AXIAL
Var MLV 21VAC/30VDC 120A 41V Axial T/R
VARISTOR, 41V, 67V, 1000
VARISTOR TVS 30VDC 120A AXIAL
30 VDC .4J 67V-CLAMP 30A-PK
VA1000 DC=30V CL=67V 0,4J
MLV AXL 1000 30V 0.4J

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageAxial
MaterialZinc
MountAxial, Through Hole
Technical
Breakdown Voltage41 V
Capacitance550 pF
Clamping Current1 A
Clamping Voltage67 V
Energy400 mJ
Lead/Base StyleAxial
Max Operating Temperature125 °C
Max Output Current120 A
Max Surge Current120 A
Max Varistor Voltage45.1 V
Max Voltage Rating (AC)21 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-55 °C
Min Varistor Voltage36.9 V
Number of Circuits1
Operating Supply Voltage30 V
PackagingTape & Reel (TR)
Schedule B8533400080
TerminationAxial
Varistor Voltage41 V
Voltage Rating30 V
Voltage Rating (AC)21 V
Voltage Rating (DC)30 V
Voltage Tolerance10 %
Dimensions
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VA100030D650DL.

Newark
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet9 pages8 years ago
Datasheet10 pages14 years ago
Farnell
Datasheet10 pages10 years ago
element14
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages17 years ago
Datasheet154 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago