Littelfuse V68MT3A

Metal-Oxide Varistor (Mov), 38V V(Rms), 40A I(Tm), axial-6 |Littelfuse V68MT3A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance150 pF
Clamping Voltage138 V
Energy260 mJ
Max Operating Temperature85 °C
Max Output Current40 A
Max Surge Current40 A
Max Varistor Voltage82 V
Max Voltage Rating (AC)38 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-55 °C
Min Varistor Voltage54 V
Number of Circuits1
TerminationAxial
Varistor Voltage68 V
Voltage Rating48 V
Voltage Rating (AC)38 V
Voltage Rating (DC)48 V
Dimensions
Diameter3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V68MT3A.

Future Electronics
Datasheet5 pages18 years ago
Datasheet5 pages6 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V68MT3A.

Related Parts

Descriptions

Descriptions of Littelfuse V68MT3A provided by its distributors.

Metal-Oxide Varistor (Mov),38V V(Rms),40A I(Tm),axial-6 |Littelfuse V68MT3A
MT Series 48 VDC 38 V RMS 138 V Clamp 40 A 150 pF Axial Lead Varistor
MA Series - Axial Leaded Varistor Series, 68V, 40A, RoHS
Littelfuse SCT
Metal Oxide Varistors 68V, 180A, 150pF
French Electronic Distributor since 1988
VAR MOV 38VAC/48VDC 40A 68V AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance150 pF
Clamping Voltage138 V
Energy260 mJ
Max Operating Temperature85 °C
Max Output Current40 A
Max Surge Current40 A
Max Varistor Voltage82 V
Max Voltage Rating (AC)38 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-55 °C
Min Varistor Voltage54 V
Number of Circuits1
TerminationAxial
Varistor Voltage68 V
Voltage Rating48 V
Voltage Rating (AC)38 V
Voltage Rating (DC)48 V
Dimensions
Diameter3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V68MT3A.

Future Electronics
Datasheet5 pages18 years ago
Datasheet5 pages6 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant