SAIA-Burgess V4NCS

Switch |Saia-Burgess V4NCS
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SAIA-Burgess V4NCS.

Electro Sonic

Datasheet4 pages18 years ago

Inventory History

3 month trend:
-9.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of SAIA-Burgess V4NCS provided by its distributors.

Switch |Saia-Burgess V4NCS
Catalogue / V4NCS
SWITCH 72M5578;
Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Stranded Wires, 500 mm / Housing Material = Glass Fibre-Reinforced Polyamide / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = V4NCS / Length mm = 20 / Actuation Force N = 2.5 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 10.3 / Contact Configuration = 1CO

Manufacturer Aliases

SAIA-Burgess has several brands around the world that distributors may use as alternate names. SAIA-Burgess may also be known as the following names:

  • SAIA BURGESS USA
  • Saia-Burgess Electronics
  • Saia-Burgess Usa Inc
  • Saia Burgess Controls
  • Saia-Burgess Benelux B V
  • Johnson Electric / Saia-Burgess
  • SAIA - BURGESS ELECTRONICS LLC
  • SAIA-BURGESS LLC
  • SAIA-BURGESS LEDEX AND DORMEYER S
  • Saia-Burgess Dresden
  • Saja-Burgess
  • Saia-Burgess Actuators
  • Saia-BurgessDresdenGmbH
  • SALA-BURGESS
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS LLC
  • SAIA-BURGESS CANADA CO INC
  • SAIA - BURGESS ELECTRONICS INC
  • SAIA-BURGESS HAGLVER GMBH & COKG
  • SAIA-BURGESS INC
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS Inc
  • SAIA-BURGESS LLC TERMS N30
  • SAIA-BURGESS HAGLVER GMB
  • BURGESS/SAIA