Vicor V48A36C500BG3

DC DC Converter 36V 500W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current13.89 A
Max Power Dissipation500 W
Min Input Voltage36 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 136 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V48A36C500BG3.

Related Parts

Descriptions

Descriptions of Vicor V48A36C500BG3 provided by its distributors.

DC DC CONVERTER 36V 500W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current13.89 A
Max Power Dissipation500 W
Min Input Voltage36 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 136 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant