Honeywell V3L-3339

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 15.1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Technical
Contact Current Rating15.1 A
Current Rating15 A
Differential Travel254 µm
Max Current Rating15.1 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Operating Force1.47 N
Operating Position20.6248 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.16 mm
Length27.79 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3L-3339.

Farnell
Datasheet1 page0 years ago

Inventory History

3 month trend:
+226%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V3L-3339.

Related Parts

Descriptions

Descriptions of Honeywell V3L-3339 provided by its distributors.

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 15.1A
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
Basic / Snap Action Switches SPDT 15.1A 125VAC Ro ller Lever
MICRO SW, ROLLER LEVER, SPDT, 15.1A 250V; MICRO SW, ROLLER LEVER, SPDT, 15.1A 250V; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:150gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:15.1A; Switch Terminals:Solder

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3L3339

Technical Specifications

Physical
MountChassis Mount, Screw
Technical
Contact Current Rating15.1 A
Current Rating15 A
Differential Travel254 µm
Max Current Rating15.1 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Operating Force1.47 N
Operating Position20.6248 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.16 mm
Length27.79 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3L-3339.

Farnell
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago