Honeywell V3L-3052

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 15.1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw, Solder
Technical
Current Rating15 A
Differential Travel304.8 µm
Max Current Rating15.1 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Operating Force1.77 N
Operating Position20.6248 mm
OrientationStraight
Overtravel812.8 µm
Pretravel1.3208 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.16 mm
Length34.65 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3L-3052.

Master Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-13.22%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V3L-3052.

Related Parts

Descriptions

Descriptions of Honeywell V3L-3052 provided by its distributors.

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 15.1A
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 15.1A 250VAC 250VDC 372.85VA 1.77N Screw Mount
HONEYWELL MICRO SWITCH, ROLLER LEVER, SNAP ACTION, SPDT, 15A, 125V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3L3052

Technical Specifications

Physical
MountChassis Mount, Screw, Solder
Technical
Current Rating15 A
Differential Travel304.8 µm
Max Current Rating15.1 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Operating Force1.77 N
Operating Position20.6248 mm
OrientationStraight
Overtravel812.8 µm
Pretravel1.3208 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.16 mm
Length34.65 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3L-3052.

Master Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago