Littelfuse V39ZC3

Metal Oxide Varistors 25V, 500A, 2700pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2.7 nF
Clamping Voltage76 V
Energy3 J
Max Operating Temperature85 °C
Max Surge Current500 A
Max Varistor Voltage42.9 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Operating Temperature-55 °C
Min Varistor Voltage35.1 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZC3.

DigiKey
Datasheet14 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V39ZC3.

Descriptions

Descriptions of Littelfuse V39ZC3 provided by its distributors.

Metal Oxide Varistors 25V, 500A, 2700pF
VARISTOR 35V 500A DISC 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2.7 nF
Clamping Voltage76 V
Energy3 J
Max Operating Temperature85 °C
Max Surge Current500 A
Max Varistor Voltage42.9 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Operating Temperature-55 °C
Min Varistor Voltage35.1 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)31 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZC3.

DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant